TE Connectivity 1-179871-0 technical specifications.
| Boss | No (Without) |
| Color | Beige |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Height | 8.4mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.6inch |
| Pitch | 0.079inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-179871-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.