
Power connector, wire-to-board, right-angle, through-hole mount, 6 positions, 6 contacts, male pin contact type, 30A contact current rating, 630V voltage rating, copper alloy contact material with gold plating, black housing color, UL and Halogen Free approvals, UL94 V-0 flammability rating, and a pitch of 0.4 inches. Features mating alignment and retention, PCB mount retention, and a maximum operating temperature of 221°C.
TE Connectivity 1-179959-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 30A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 30A |
| Depth | 12.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Halogen Free | Halogen Free |
| Height | 0.488inch |
| Housing Color | Black |
| Length | 2.75inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 630V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 630V |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.4mm |
| Pitch | 0.4inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 5200 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 630V |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-179959-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.