TE Connectivity 1-180907-0 technical specifications.
| Color | Natural |
| Depth | 22.9mm |
| ELV | Compliant |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-180907-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.