TE Connectivity 1-1811901-3 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 4 |
| Plating | Electroless Nickel |
| Polarized | Yes |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1811901-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.