
4-position, straight, circular connector for wire-to-wire applications. Features PBT body and shell material, black housing color, and CRIMP contact type. Rated IP67 for waterproof, dust-tight, and water-resistant performance, with a maximum operating temperature of 248°C. Designed for cable mounting, this unshielded connector is supplied in a bag of 100 units.
TE Connectivity 1-1813099-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 31mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.295inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.295inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.276inch |
| Polarized | No |
| Ratings | IP67, Waterproof, Dust Tight, Water Resistant |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | 2.5mm System |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1813099-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
