
3-position, 2-row wire-to-wire circular assembly connector featuring a straight, female socket housing. Constructed from black PBT with a UL94 HB flammability rating, this connector operates within a temperature range of -40°C to 248°C. It offers a 2.5mm pitch and 0.236-inch row spacing, with a sealable design.
TE Connectivity 1-1813099-2 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 31mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.295inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.295inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.276inch |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Strain Relief | No (Without) |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1813099-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.