2.5mm Socket Housing Circular Assembly Connector, a female, straight orientation wire-to-device connector featuring a 2-position, 2-row configuration. Constructed with PBT body material, this black housing offers a pitch of 0.276 inches and row spacing of 0.236 inches. Operating within a temperature range of -40°C to 248°C, it boasts a UL94 HB flammability rating and is RoHS and ELV compliant. The connector is sealable and packaged in bags of 100 units.
TE Connectivity 1-1813099-3 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 31mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.2952inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 32.9mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.276inch |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Strain Relief | No (Without) |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1813099-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.