SIP20 IC socket featuring 20 positions and 20 contacts. This female socket utilizes gold-plated copper contacts with a screw contact style and a 2.9mm contact post length. Designed for through-hole mounting with a 2.54mm pitch and 2.54mm depth, it offers a straight orientation and solder termination. The polyester insulation material ensures operation within a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 1-1814655-3 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 2.9mm |
| Contact Style | Screw |
| Depth | 2.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1814655-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.