Automotive wire housing with 29 positions and 1 row, featuring a PBT body material and black color. This hybrid connector system offers wire-to-device connectivity with female socket contacts and a 0.063-inch mating tab width. Designed for free-hanging, cable mount applications, it supports crimp termination and includes strain relief. Operating within a -40°C to 248°C temperature range, this UL94 V-0 flammability rated housing is RoHS and ELV compliant.
TE Connectivity 1-1823402-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 37.3mm |
| Hybrid Connector | Yes |
| Length | 3.012inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Package Quantity | 117 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | MCP 1.5K/2.8 |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 43.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1823402-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.