
Automotive-grade wire housing for signal applications, featuring a 22-position, 3-row, straight, polarized, and sealable design. This black PBT connector system offers wire-to-wire connectivity with a 4mm/6mm pitch and 0.236-inch row spacing, accommodating 12-16AWG wire. Built for demanding environments, it boasts a -40°C to 248°C operating temperature range, UL94 V-0 flammability rating, and integrated strain relief.
TE Connectivity 1-1823440-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 38.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 37mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 69.7mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 22 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Width | 42.5mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1823440-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.