22-position, 3-row male wire-to-wire connector housing, designed for signal applications. Features a PBT body, black color, and a 0.157-inch pitch with 0.236-inch row spacing. This hybrid, polarized, and sealable housing offers a 0.063-inch mating tab width and is rated UL94 V-0 for flammability. Operating temperature range is -20°C to 85°C.
TE Connectivity 1-1823449-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.94inch |
| Hybrid Connector | Yes |
| Length | 48.4mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 22 |
| Number of Rows | 3 |
| Package Quantity | 285 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.27inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1823449-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.