TE Connectivity 1-1823608-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.043inch |
| Hybrid Connector | No |
| Length | 15mm |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1823608-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.