12-position, 3-row wire-to-board power connector with a 3.5mm pitch. Features straight, gold-plated copper alloy tab contacts with a 5A current rating and gold mating finish. Vertical orientation, through-hole mounting with PCB retention, and a shrouded, black glass-filled nylon housing. Operating temperature range of -67°C to 221°C, with UL and Halogen Free compliance.
TE Connectivity 1-1827581-4 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Style | Straight |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 0.49inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 15.1mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.137inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1299inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-1500 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.05mm |
| Termination | Solder |
| VDE Tested | No |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1827581-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.