Right-angle wire-to-board power connector featuring 6 positions and 6 contacts. This male connector offers a 5A contact current rating with gold-plated copper alloy contacts and a 3.5mm pitch. It mounts via through-hole termination with a 3.1mm tail length and a 0.063-inch PCB thickness compatibility. The connector operates within a temperature range of -67°C to 221°C, supports up to 250V AC, and is UL approved and RoHS compliant.
TE Connectivity 1-1827583-2 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 15.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.137inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1299inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.1mm |
| Termination | Solder |
| VDE Tested | No |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1827583-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.