Rectangular wire housing, female, 16 positions, 2 rows, 12 contacts, 2.5mm pitch, straight orientation, cable mount. Features a black thermoplastic housing with UL94 V-0 flammability rating, operating temperature range of -67°C to 221°C. This wire-to-wire connector system is RoHS and ELV compliant, and halogen-free.
TE Connectivity 1-1827864-8 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 0.444inch |
| Housing Color | Black |
| Length | 22.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| VDE Tested | No |
| Width | 12.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1827864-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.