
This blue multimode cable is 13 meters in length and features a twin zip wire/cable type with a diameter of 1.8mm. It meets RoHS compliance standards and is suitable for use in a variety of applications. The cable's insertion loss is 0.5dB and return loss is 20dB, making it suitable for use in high-speed data transmission applications.
TE Connectivity 1-1828262-3 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 13m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1828262-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.