TE Connectivity 1-1834025-2 technical specifications.
| Type | FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-1834025-2 to view detailed technical specifications.
No datasheet is available for this part.