TE Connectivity 1-1838205-0 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Insulated |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Material | Copper |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Euro-Crimp |
| Tab Width | 6mm |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1838205-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.