
TE Connectivity 1-1838224-0 technical specifications.
| Product Length (mm) | 25 |
| Product Depth (mm) | 9.4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Tab Size (mm²) | 5.08 |
| Type | Quick Disconnect Terminal |
| Gender | RCP |
| Termination Method | Crimp |
| Wire Size | 10-12AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-1838224-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.