
TE Connectivity 1-1838246-1 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Insulation Material | PVC |
| Length | 1.64foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 5 |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5.5mm |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1838246-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.