TE Connectivity 1-1838284-1 technical specifications.
| Color | Black |
| Length | 1.64foot |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1838284-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.