This shielded cable features 12 cores and a right angle orientation. It is preloaded and suitable for use in environments with operating temperatures ranging from -40°C to -85°C. The cable is compliant with RoHS regulations and has a tail length of 2.79mm. It is terminated through a hole and has a turns ratio of 1:1.
TE Connectivity 1-1840560-5 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 12 |
| Orientation | Right Angle |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.79mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1840560-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.