Shielded, right-angle, through-hole connector with 10 contacts and 12 cores per jack. Features gold-plated bronze contacts, a 2.54mm pitch, and a 3.68mm tail length. Operates within a temperature range of -40°C to +85°C and is UL94 V-0 flammability rated. This lead-free, RoHS-compliant component is supplied in trays.
TE Connectivity 1-1840710-3 technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Cores | 12 |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1840710-3 to view detailed technical specifications.
No datasheet is available for this part.