
TE Connectivity 1-185226-3 technical specifications.
| Color | Black |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| ELV | Compliant |
| Keyed | Yes |
| Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 384 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-185226-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.