12-position, 2-row shrouded header assembly designed for signal applications. Features a 2.54mm pitch and right-angle mounting orientation with solder termination. Constructed with gold-plated bronze contacts and a blue housing, this component operates within a -40°C to 85°C temperature range. It supports a 1.6mm PCB thickness and includes PCB mount retention.
TE Connectivity 1-185740-2 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 29.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Package Quantity | 1472 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 1.098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-185740-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.