12-position, straight, cable mount wire housing for 6.35mm pitch crimp contacts. Features a natural, UL94 V-0 flammability rated housing with a maximum operating temperature of 221°C and a minimum of -40°C. This wire-to-wire connector system is RoHS and ELV compliant, VDE tested, and CSA approved.
TE Connectivity 1-1863005-2 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 27.43mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1863005-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.