
This PCI Express Card Edge Connector features a terminal pitch of 2mm and a body orientation of straight. It is designed for through-hole mounting and has a termination method of solder. The connector has a maximum operating temperature range of -40 to 85°C and a maximum voltage rating of 50VAC. It also has a maximum current rating of 1.1A per contact.
TE Connectivity 1-1871058-4 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Cross Section (mm) | 0.35 |
| Product Length (mm) | 89 |
| Product Depth (mm) | 8.85 |
| Product Height (mm) | 11 |
| Type | PCI Express Card Edge |
| Gender | RCP |
| Number of Contacts | 164 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1.1/ContactA |
| Max Voltage Rating | 50VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1871058-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.