5-position, straight, solder cup circular connector for wire-to-panel applications. Features gold-plated bronze contacts with a 7A current rating and 2500 cycle durability. Panel mountable with rear side nut and front mounting options, this connector offers mating alignment and retention. Constructed with a black PPSU insulation material and rated UL94 V-0 for flammability, it operates within a temperature range of -58°C to 338°C and provides IP50 environmental protection.
TE Connectivity 1-1877066-4 technical specifications.
| Assembly Length | 22.7mm |
| Connector System | Wire-to-Panel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7A |
| Durability | 2500Cycles |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PPSU |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 338°C |
| Min Operating Temperature | -58°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Front |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Signal Positions | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 10mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Medical CPC |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1877066-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.