7-position, straight, solder cup circular connector for wire-to-panel applications. Features gold-plated bronze contacts with a 2500 cycle durability rating and a 300V AC voltage rating. Constructed with a grey PPSU insulation material and a grey thermoplastic shell, this connector offers panel, bulkhead, rear side nut, and front mounting options. Operating temperature range is -58°C to 338°C, with UL94 V-0 flammability rating and IP50 environmental protection.
TE Connectivity 1-1877068-3 technical specifications.
Download the complete datasheet for TE Connectivity 1-1877068-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.