
The 1008 inductor from TE Connectivity features an inductance of 68nH and a maximum DC current of 1A. It operates within a temperature range of -40°C to 125°C and is packaged on a tape and reel. The inductor has a resistance of 0.2R and is compliant with RoHS regulations.
TE Connectivity 1-1879023-4 technical specifications.
| Package/Case | 1008 |
| Inductance | 68nH |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.2R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879023-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.