
TE Connectivity 1-1879071-5 technical specifications.
| Package/Case | Aluminum |
| Depth | 30mm |
| Height | 0.669inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 2.008inch |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879071-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
