
TE Connectivity 1-1879363-4 technical specifications.
| Package/Case | Aluminum |
| Depth | 47.5mm |
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 71mm |
| Max Operating Temperature | 190°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75W |
| Mount | Flanges |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1.4kV |
| DC Rated Voltage | 1.4kV |
| Width | 1.87inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879363-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.