
TE Connectivity 1-1879455-4 technical specifications.
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Length | 16.339inch |
| Max Power Dissipation | 1.5kW |
| Package Quantity | 6 |
| Packaging | Bulk |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1879455-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.