12-position, 2-row female socket strip with 1.27mm pitch for board-to-board applications. Features tin-plated bronze contacts, a 1.5A current rating, and a straight, top-entry SMD termination. Operates within a -40°C to 105°C temperature range and supports up to 230V voltage. Includes board standoff and mating alignment, with a UL94 V-0 flammability rating. Packaged in tape and reel for surface mounting.
TE Connectivity 1-188275-2 technical specifications.
| Board Standoff | Yes (With) |
| Color | Red |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.21inch |
| Housing Color | Red |
| Length | 17.3mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | Micro-MaTch |
| Shrouded | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-188275-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.