TE Connectivity 1-188446-2 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-188446-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.