TE Connectivity 1-1888019-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | EVERCLEAR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1888019-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.