Right-angle shrouded header for wire-to-board applications, featuring 20 positions across 2 rows with a 2.54mm pitch and row spacing. Constructed with bronze contacts plated in gold and tin (0.76um), this component offers solder termination and a 2.54mm pitch. Designed for through-hole mounting, it includes mating alignment, connector lock, and retention features. The blue housing is UL94 V-0 flammability rated and compliant with ELV and RoHS standards.
TE Connectivity 1-1888292-3 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Tail Length | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1888292-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.