TE Connectivity 1-1888321-0 technical specifications.
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Female |
| Keyed | Yes |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Box |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EVERCLEAR |
| Stackable | No |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1888321-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.