TE Connectivity 1-1888321-3 technical specifications.
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EVERCLEAR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1888321-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.