Right-angle, board-to-board power connector featuring 8 power and 20 signal positions for a total of 68 positions. This through-hole mounted component offers a 17A contact current rating with copper contacts plated in tin over nickel underplate. Designed for a 0.079-inch pitch, it operates within a -40°C to 125°C temperature range and boasts UL94 V-0 flammability rating. The connector is RoHS and ELV compliant, with selective loading and press-fit termination.
TE Connectivity 1-1892786-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 17A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Black |
| Length | 51.71mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 68 |
| Number of Power Positions | 8 |
| Number of Rows | 5 |
| Number of Signal Positions | 20 |
| Orientation | Right Angle |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.055mm |
| Pitch | 0.079inch |
| Plating Thickness | 0.5um |
| RoHS Compliant | Yes |
| Row Spacing | 2inch |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Series | Minipak HDL |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 1.2795inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1892786-1 to view detailed technical specifications.
No datasheet is available for this part.