TE Connectivity 1-1892786-8 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 858A |
| Contact Plating | Gold, Matte |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 33 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.79mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Minipak HDL |
| Tail Length | 1.27mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1892786-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.