TE Connectivity 1-1899423-4 technical specifications.
| Color | Black |
| Length | 0.656foot |
| Package Quantity | 70 |
| RoHS Compliant | No |
| Series | D2V Adapter |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1899423-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.