
22-position, 2-row, 2mm pitch male wire-to-wire rectangular connector for cable mounting. Features a straight orientation, black glass-polyester housing with UL94 V-0 flammability rating, and a maximum operating temperature of 221°C. This RoHS compliant connector supports 22AWG wire and operates at up to 125V AC.
TE Connectivity 1-1903127-1 technical specifications.
| Approvals | UL |
| Body Material | Glass, Polyester |
| Connector System | Wire-to-Wire |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 0.826inch |
| Housing Color | Black |
| Length | 24.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.079inch |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| VDE Tested | No |
| Width | 11.3mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1903127-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.