40-position, 2-row wire housing for wire-to-wire applications. Features straight, male tab contacts with gold plating and a 2mm pitch. This black, straight cable mount housing has a voltage rating of 125V and operates within a temperature range of -67°C to 221°C. It is UL approved, UL94 V-0 flammability rated, RoHS compliant, and halogen-free.
TE Connectivity 1-1903128-0 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Plating | Gold |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 0.826inch |
| Housing Color | Black |
| Length | 48.78mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel, Snap in |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 0.079inch |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-1100 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 125V |
| Width | 13.9mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1903128-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.