
26 Position, 2 Row Straight Rectangular Wire-to-Wire Connector Housing. Features a Black, UL94 V-0 flammability rated housing with Gold plated Tab contacts. Designed for Panel Mount applications with a 0.079 inch pitch and 0.129 inch row spacing. Operates within a temperature range of -67°C to 221°C with a maximum voltage rating of 250V AC. This Halogen Free and Lead Free component is RoHS Compliant.
TE Connectivity 1-1903128-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Plating | Gold |
| Contact Type | Tab |
| Depth | 13.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 0.826inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.78mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.078inch |
| Pitch | 0.079inch |
| Preloaded | No |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D1100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 13.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1903128-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
