20-position, 2-row wire housing connector with 2.5mm pitch, designed for wire-to-wire applications. Features straight, cable mount orientation with male, tab contact type and crimp termination. Rated for 250V AC, operating from -67°C to 221°C, with a 250V voltage rating. Constructed from black, UL94 V-0 flammability rated material, this halogen-free and RoHS compliant component is suitable for 18AWG wire.
TE Connectivity 1-1903130-0 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 0.826inch |
| Housing Color | Black |
| Length | 27.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-1200 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 11.3mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1903130-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.