20-position, 2-row, straight, wire-to-wire connector housing with 2.5mm pitch. Features a black, panel-mount design with snap-in mounting, suitable for panel thicknesses up to 0.078 inches. Rated for 250V AC maximum operating voltage and a temperature range of -67°C to 221°C. Constructed with UL94 V-0 flammability rating and is halogen-free and RoHS compliant. Designed for crimp termination of 18AWG wire.
TE Connectivity 1-1903131-0 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 0.826inch |
| Housing Color | Black |
| Length | 1.46inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 2.5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-1200, AMP |
| Termination | Crimp |
| VDE Tested | No |
| Width | 13.9mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1903131-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.