
12-position, 2-row straight male wire housing with 2.5mm pitch, designed for wire-to-wire applications. Features a black glass-polyester body with UL94 V-0 flammability rating and a maximum operating temperature of 221°C. This panel-mount housing utilizes crimp termination for 18AWG wire and offers snap-in mounting. Compliant with RoHS and ELV standards, it is supplied in a bag of 100 units.
TE Connectivity 1-1903131-6 technical specifications.
| Approvals | UL |
| Body Material | Glass, Polyester |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 0.826inch |
| Housing Color | Black |
| Length | 1.066inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel, Snap in |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 2.5mm |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-1200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 13.9mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1903131-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
