12-position, 3-row vertical power connector with 10.16mm row spacing, designed for SMD/SMT mounting. Features a 30A contact current rating with gold-plated copper alloy tab contacts. This shrouded, unshielded wire-to-wire connector offers a black housing and operates within a -67°C to 221°C temperature range. UL recognized and RoHS compliant, it supports discrete wire types.
TE Connectivity 1-1903146-3 technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 30A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 55.3mm |
| Housing Color | Black |
| Length | 1.95inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel, DIN Rail |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 12 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.4inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-5200 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| VDE Tested | No |
| Width | 32.72mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1903146-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.