6-position, 2-row wire-to-wire connector housing with straight orientation and a 6.35mm pitch. Features a black, UL94 V-0 rated housing for tab contacts, designed for panel or cable mounting. Operates within a temperature range of -67°C to 221°C, offering Halogen Free and RoHS compliance.
TE Connectivity 1-1903331-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 1.318inch |
| Housing Color | Black |
| Length | 1.811inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel, Cable |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 8.8mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-4200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.889inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1903331-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.